280-086P2H26MEGN-429K Glenair

280-086P2H26MEGN429K

D-Sub High Density Connectors COMMERCIAL

Manufacturer:

Mfr Part:
280-086P2H26MEGN-429K

TTI Part:
280-086P2H26MEGN429K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub High Density Connectors
Number of Positions26 Position
Number of Rows2 Row
GenderMale
Termination StyleCrimp
Mounting AngleStraight
Contact PlatingGold
Current Rating5 A
IP RatingIP67
PackagingEach
Product TypeHigh Density D-Sub Connectors
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$676.36$676.36
Need more?

My Notes

Sign into see notes.