
280-019S5S50JFN
D-Sub Standard Connectors SOCKET CONNECTOR
Datasheet
280-019S5S50JFN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 50 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Mounting Style | Flange Mount | |
| Mounting Angle | Vertical | |
| Number of Rows | 3 Row | |
| Gender | Socket | |
| Type | Receptacle | |
| Shell Size | 5S | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Cadmium | |
| IP Rating | IP67 | |
| Series | 280-019S | |
| Packaging | Each | |
| Current Rating | 7.5 A | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | HiPer-D |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
62In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,105.06 | $1,105.06 | |
| $920.89 | $1,841.78 | |
| $805.78 | $3,223.12 | |
| $797.80 | $7,978.00 | |
| $789.90 | $15,798.00 | |
| $637.37 | $31,868.50 |
Need more?
Sign in to add projects and notes