Reference Only

280-019S3S25MEN

D-Sub Standard Connectors COMMERCIAL

Manufacturer:

Mfr Part:
280-019S3S25MEN

TTI Part:
280-019S3S25MEN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Standard Connectors
Number of Positions25 Position
Termination StyleCrimp
Mounting StylePanel
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
Shell MaterialAluminum Alloy
Shell PlatingElectroless Nickel
IP RatingIP67
FilteredUnfiltered
Series280-019S
PackagingEach
BoardlocksWithout
Contact MaterialCopper Alloy
Contact TypeMachined Contacts
Current Rating7.5 A
Insulation MaterialThermoplastic (TP)
Maximum Operating Temperature+ 200 C
Minimum Operating Temperature- 65 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameHiPer-D

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes