Reference Only

280-019S2S15MEN

D-Sub Standard Connectors COMMERCIAL

Manufacturer:

Mfr Part:
280-019S2S15MEN

TTI Part:
280-019S2S15MEN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Termination StyleCrimp
Mounting StyleWire
Mounting AngleStraight
Number of Rows2 Row
GenderFemale
Contact PlatingGold
Shell Size2 (A)
Shell MaterialAluminum Alloy
Shell PlatingNickel
IP RatingIP67
FilteredUnfiltered
Series280-019S
PackagingEach
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameHiPer-D

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.