Reference Only
280-018P3S25MEGL
D-Sub Standard Connectors COMMERCIAL
Datasheet
280-018P3S25MEGL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Glenair | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Mounting Style | Panel | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Gender | Male | |
| Contact Plating | Gold | |
| Shell Size | 3 | |
| Shell Material | Aluminum Alloy | |
| Shell Plating | Electroless Nickel | |
| IP Rating | IP67 | |
| Filtered | Unfiltered | |
| Series | 280-018P | |
| Packaging | Each | |
| Boardlocks | With | |
| Contact Material | Copper Alloy | |
| Contact Type | Machined Contacts | |
| Current Rating | 5 A | |
| Insulation Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 200 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | HiPer-D | |
| Voltage Rating | 1 kVAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |