Reference Only

280-018P3H44MENN

D-Sub High Density Connectors COMMERCIAL

Manufacturer:

Mfr Part:
280-018P3H44MENN

TTI Part:
280-018P3H44MENN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub High Density Connectors
Number of Positions44 Position
GenderMale
Termination StyleCrimp
Series280-018P
IP RatingIP67
PackagingEach
Product TypeHigh Density D-Sub Connectors
Shell Size3
SubcategoryD-Sub Connectors
TradenameHiPer-D
Voltage Rating1 kVAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes