Reference Only

280-018P2S15MEGL

D-Sub Standard Connectors COMMERCIAL

Manufacturer:

Mfr Part:
280-018P2S15MEGL

TTI Part:
280-018P2S15MEGL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Standard Connectors
Number of Positions15 Position
Contact GenderPin (Male)
Termination StyleCrimp
Mounting StyleFlange Mount
Mounting AngleVertical
Number of Rows3 Row
GenderPin
Contact PlatingGold
TypePlug
Shell Size2
Shell MaterialAluminum Alloy
Shell PlatingNickel
IP RatingIP67
Series280-018P
PackagingEach
Contact MaterialCopper Alloy
Current Rating7.5 A
Maximum Operating Temperature+ 200 C
Minimum Operating Temperature- 65 C
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameHiPer-D
Voltage Rating1 kVAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.