Reference Only

280-018P1S9MEGN

D-Sub Standard Connectors COMMERCIAL

Manufacturer:

Mfr Part:
280-018P1S9MEGN

TTI Part:
280-018P1S9MEGN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Standard Connectors
Number of Positions9 Position
Contact GenderPin (Male)
Termination StyleCrimp
Shell Size1
IP RatingIP67
Series280-018P
PackagingEach
Product TypeD-Sub Connectors - Standard Density
SubcategoryD-Sub Connectors
TradenameHiPer-D
Voltage Rating1 kVAC

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.