177-705H31SSU Glenair

177-705H31SSU

D-Sub Micro-D Connectors

Manufacturer:

Mfr Part:
177-705H31SSU

TTI Part:
177-705H31SSU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerGlenair
Product CategoryD-Sub Micro-D Connectors
GenderFemale
Number of Positions31 Position
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Mounting StylePanel Mount
PackagingEach
Product TypeMicro-D D-Sub Connectors
SubcategoryD-Sub Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginItaly
ECCNEAR99
HTS8536694040
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.