Reference Only

SGX252CXX

New Product
Contactors - Electromechanical 750V/250A CONTACTOR, 24V COIL

Manufacturer:

Mfr Part:
SGX252CXX

TTI Part:
SGX252CXX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Electromechanical
Coil Voltage24 V
Contact Current Rating250 A
Switching Voltage750 V
SeriesSGX057
Coil Resistance500 uOhms
Coil TerminationConnector
Contact Form1 Form A
Contact TerminationScrew
Height74.5 mm
Length86 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleChassis Mount
Number of Phases1 Phase
PackagingBox
Product TypeElectromechanical Contactors
ProductHigh Voltage DC Contactors
SubcategoryContactors
Width42.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536490065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Box

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes