Reference Only
SGX151BXX
New Product
Contactors - Electromechanical 1000V/150A CONTACTOR, 12V COIL
Datasheet
SGX151BXX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Contactors - Electromechanical | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 150 A | |
| Switching Voltage | 1 kV | |
| Series | SGX | |
| Coil Resistance | 500 uOhms | |
| Coil Termination | Connector | |
| Contact Form | 1 Form A | |
| Contact Termination | Screw | |
| Height | 70 mm | |
| Length | 76.5 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Chassis Mount | |
| Number of Phases | 1 Phase | |
| Packaging | Box | |
| Product Type | Electromechanical Contactors | |
| Product | High Voltage DC Contactors | |
| Subcategory | Contactors | |
| Width | 39 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536490065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.36 | $88.36 | |
| $78.68 | $786.80 | |
| $74.68 | $1,867.00 | |
| $73.94 | $2,957.60 | |
| $70.63 | $5,650.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes