Reference Only
P195CDA
Contactors - Electromechanical RELAY, GIGAVAC
Datasheet
P195CDA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO-DM) | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 80 A | |
| Coil Type | DC Type | |
| Switching Voltage | 1.5 kVDC | |
| Series | P195 | |
| Coil Current | 85 mA | |
| Coil Resistance | 280 Ohms | |
| Coil Termination | Studs | |
| Contact Form | 1 Form X (SPST-NO) | |
| Height | 53.95 mm | |
| IP Rating | IP69K | |
| Length | 81.28 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Number of Phases | 1 Phase | |
| Number of Poles | 1 Pole | |
| Packaging | Bulk | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Tradename | MiniTACTOR | |
| Type | Hermetic Sealed | |
| Width | 33.14 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
385In Stock
755 expected on from 14-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $106.54 | $106.54 | |
| $105.48 | $527.40 | |
| $98.36 | $983.60 | |
| $94.67 | $2,366.75 | |
| $90.97 | $5,458.20 | |
| $89.99 | $10,798.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes