Reference Only

P195BDA

Contactors - Electromechanical CONTACTOR

Manufacturer:

Mfr Part:
P195BDA

TTI Part:
P195BDA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form X (SPST-NO-DM)
Coil Voltage12 VDC
Contact Current Rating80 A
Coil TypeDC Type
Switching Voltage1.5 kVDC
SeriesP195
Coil Current170 mA
Coil Resistance70 Ohms
Coil TerminationStuds
Contact Form1 Form X (SPST-NO)
Height53.95 mm
IP RatingIP69K
Length81.28 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StylePCB Mount
Number of Phases1 Phase
Number of Poles1 Pole
PackagingBox
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TradenameMiniTACTOR
TypeHermetic Sealed
Width33.14 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410045
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

45In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$78.40$78.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.