Reference Only
P126BDA
Contactors - Electromechanical CONTACTOR
Datasheet
P126BDA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO-DM) | |
| Coil Voltage | 12 VDC | |
| Contact Current Rating | 60 A | |
| Coil Type | DC Type | |
| Switching Voltage | 1.2 kVDC | |
| Series | P126 | |
| Coil Current | 170 mA | |
| Coil Resistance | 280 Ohms | |
| Coil Termination | Studs | |
| Contact Form | 1 Form X (SPST-NO) | |
| Height | 33.4 mm | |
| IP Rating | IP69K | |
| Length | 61.04 mm | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Number of Phases | 1 Phase | |
| Number of Poles | 1 Pole | |
| Packaging | Box | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Tradename | MiniTACTOR | |
| Type | Hermetic Sealed | |
| Width | 30.86 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410045 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
114In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $85.14 | $85.14 | |
| $84.30 | $421.50 | |
| $77.64 | $776.40 | |
| $75.62 | $1,890.50 | |
| $74.87 | $4,492.20 | |
| $74.13 | $8,895.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.