Reference Only

P115CDA

Contactors - Electromechanical GIGAVAC

Manufacturer:

Mfr Part:
P115CDA

TTI Part:
P115CDA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form X (SPST-NO-DM)
Coil Voltage24 VDC
Contact Current Rating50 A
Coil TypeDC Type
SeriesP115
Coil Current85 mA
Coil Resistance280 Ohms
Coil TerminationStuds
Contact Form1 Form X (SPST-NO)
Height53.95 mm
IP RatingIP69K
Length81.28 mm
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 40 C
Mounting StyleUpright Flange
Number of Phases1 Phase
Number of Poles1 Pole
PackagingBulk
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TradenameMiniTACTOR
TypeHermetic Sealed
Width33.14 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410045
TARIC8536419089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

532In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$94.54$94.54
$93.59$467.95
$91.76$917.60
$90.84$2,271.00
$89.93$5,395.80
$89.03$10,683.60
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes