Reference Only

P105BDA

Contactors - Electromechanical CONTACTOR

Manufacturer:

Mfr Part:
P105BDA

TTI Part:
P105BDA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form X (SPST-NO-DM)
Coil Voltage12 VDC
Contact Current Rating50 A
Coil TypeDC Type
SeriesP105
Coil Current170 mA
Coil Resistance70 Ohms
Coil TerminationStuds
Contact Form1 Form X (SPST-NO)
Height45.97 mm
IP RatingIP69K
Length78.74 mm
Maximum Operating Temperature+ 65 C
Minimum Operating Temperature- 40 C
Mounting StyleUpright Flange
Number of Phases1 Phase
Number of Poles1 Pole
PackagingBox
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TradenameMiniTACTOR
TypeHermetic Sealed
Width30.23 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410045
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$72.80$72.80
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes