Reference Only

MX14CAB

Contactors - Electromechanical CONTACTOR

Manufacturer:

Mfr Part:
MX14CAB

TTI Part:
MX14CAB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form X (SPST-NO-DM)
Coil Voltage24 VDC
Contact Current Rating400 A
Coil TypeDC Type
Switching Voltage48 V
SeriesMX14
Coil Current97 mA
Coil TerminationFlying Leads
Contact Form1 Form X (SPST-NO)
Height57.3 mm
IP RatingIP69K
Length114.8 mm
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 55 C
Mounting StyleChassis Mount
Number of Phases1 Phase
Number of Poles2 Pole
PackagingBox
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeHermetic Sealed
Width59.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$326.88$6,537.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.