Reference Only

HXNC241BAB

Contactors - Electromechanical CONTACTOR

Manufacturer:

Mfr Part:
HXNC241BAB

TTI Part:
HXNC241BAB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form Y (SPST-NC)
Coil Voltage12 VDC
Contact Current Rating200 A
Coil TypeDC Type
Switching Voltage1.5 kVDC
SeriesHXNC241
Coil Current230 mA
Coil TerminationFlying Leads
Contact Form1 Form Y (SPST-NC)
Height72.5 mm
Length80.5 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting StyleUpright Flange
Number of Phases1 Phase
Number of Poles2 Pole
PackagingBox
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeBuilt-in Coil Suppression
Width59.9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410045
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

23In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$276.15$276.15
$273.42$1,367.10
$257.77$2,577.70
$255.22$6,125.28
$252.69$18,193.68
$250.19$30,022.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.