Reference Only

HX360CAB

Contactors - Electromechanical RELAY, GIGAVAC

Manufacturer:

Mfr Part:
HX360CAB

TTI Part:
HX360CAB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Electromechanical
Relay Contact FormSPDT
Coil Voltage24 VDC
Contact Current Rating800 A
Coil TypeDual
Switching Voltage1.5 kVDC
SeriesHX360
Coil Current370 mA
IP RatingIP67, IP69K
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
PackagingBulk
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
TARIC8535900089
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.