Reference Only

HX22CBB

Contactors - Electromechanical CONTACTOR

Manufacturer:

Mfr Part:
HX22CBB

TTI Part:
HX22CBB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form X (SPST-NO-DM)
Coil Voltage24 VDC
Contact Current Rating300 A
Coil TypeDC Type
Switching Voltage1.5 kVDC
SeriesHX22
Coil Current320 mA
Coil TerminationFlying Leads
Contact Form1 Form X (SPST-NO)
Height90.1 mm
IP RatingIP67, IP69K
Length80.5 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting StyleUpright Flange
Number of Phases1 Phase
Number of Poles2 Pole
PackagingBox
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeHermetic Sealed
Width59.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 20 / Multiples: 1)
Quantity Unit PriceExt. Price
$271.91$5,438.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes