Reference Only
GXVB611CBB
Contactors - Electromechanical 600A 1000VDC BIDIRECTIONAL CON
Datasheet
GXVB611CBB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | SPST-NO | |
| Coil Voltage | 24 VDC | |
| Contact Current Rating | 600 A | |
| Coil Type | Dual | |
| Switching Voltage | 1 kV | |
| Series | GXVB611 | |
| Coil Current | 2.9 A | |
| Coil Termination | Flying Leads | |
| Height | 92.5 mm | |
| Length | 81.1 mm | |
| Mounting Style | Chassis | |
| Number of Poles | 1 Pole | |
| Packaging | Box | |
| Product Type | Electromechanical Contactors | |
| Product | Electromechanical Contactors | |
| Subcategory | Contactors | |
| Type | Bidirectional Contactor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $317.50 | $7,937.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.