Reference Only

GX46BD

Contactors - Electromechanical RELAY, GIGAVAC

Manufacturer:

Mfr Part:
GX46BD

TTI Part:
GX46BD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form X (SPST-NO-DM)
Coil Voltage12 VDC
Contact Current Rating600 A
Coil TypeDC Type
Switching Voltage800 VDC
SeriesGX46
Coil Current640 mA
Coil TerminationCoil Screw
Contact Form1 Form X (SPST-NO)
Height94.9 mm
IP RatingIP67, IP69K
Length110 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting StyleUpright Flange
Number of Phases1 Phase
Number of Poles1 Pole
PackagingBulk
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeHermetic Sealed
Width79 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

485In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$257.29705$257.29
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.