Reference Only

GX34CD-1

Contactors - Electromechanical CONTACTOR

Manufacturer:

Mfr Part:
GX34CD-1

TTI Part:
GX34CD-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form X (SPST-NO-DM)
Coil Voltage24 VDC
Coil Current97 mA
Coil TerminationScrew
IP RatingIP67, IP69K
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting StyleChassis Mount
PackagingBox
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeSealed

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

448In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$111.99$111.99
$93.33$9,333.00
$92.39$46,195.00
$82.96$82,960.00
$74.67$186,675.00
$73.92$369,600.00
$73.18$731,800.00
$72.44$1,811,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.