Reference Only

GX21LBB

Contactors - Electromechanical CONTACTOR

Manufacturer:

Mfr Part:
GX21LBB

TTI Part:
GX21LBB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form X (SPST-NO-DM)
Coil Voltage240 VAC
Contact Current Rating150 A
Coil TypeAC Type
Switching Voltage800 VDC
SeriesGX21
Coil Current40 mA
Coil TerminationFlying Leads
Contact Form1 Form X (SPST-NO)
Height74 mm
IP RatingIP67, IP69K
Length68.3 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting StyleUpright Flange
Number of Phases1 Phase
Number of Poles2 Pole
PackagingBox
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeHermetic Sealed
Width59.8 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536490065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$160.76$3,215.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.