Reference Only
GX14FA
Contactors - Electromechanical CONTACTOR
Datasheet
GX14FA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO-DM) | |
| Coil Voltage | 48 VDC | |
| Contact Current Rating | 350 A | |
| Coil Type | DC Type | |
| Switching Voltage | 800 VDC | |
| Series | GX14 | |
| Coil Current | 42 mA | |
| Coil Termination | Flying Leads | |
| Contact Form | 1 Form X (SPST-NO) | |
| Height | 57.3 mm | |
| IP Rating | IP67, IP69K | |
| Length | 114.8 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Style | Chassis Mount | |
| Number of Phases | 1 Phase | |
| Number of Poles | 1 Pole | |
| Packaging | Box | |
| Product Type | Electromechanical Contactors | |
| Product | Contactors | |
| Subcategory | Contactors | |
| Type | Hermetic Sealed | |
| Width | 59.8 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410045 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $153.83 | $153.83 | |
| $149.45 | $2,989.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.