Reference Only

GX110CEB

Contactors - Electromechanical CONTACTOR

Manufacturer:

Mfr Part:
GX110CEB

TTI Part:
GX110CEB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form X (SPST-NO-DM)
Coil Voltage24 VDC
Contact Current Rating1 kA
Coil TypeDC Type
Switching Voltage800 VDC
SeriesGX110
Coil Current640 mA
Coil TerminationPin Connector
Contact Form1 Form X (SPST-NO)
Height76.2 mm
IP RatingIP67, IP69K
Length142.6 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting StyleChassis Mount
Number of Phases1 Phase
Number of Poles2 Pole
PackagingBox
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeHermetic Sealed
Width135.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410045
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

12In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$703.38$703.38
$696.41$2,089.23
$689.52$4,137.12
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes