Reference Only

GV244CAX

Contactors - Electromechanical CONTACTOR

Manufacturer:

Mfr Part:
GV244CAX

TTI Part:
GV244CAX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form X (SPST-NO-DM)
Coil Voltage24 VDC
Contact Current Rating400 A
Coil TypeDual DC
Switching Voltage800 VDC
SeriesGV24
Coil Current97 mA
Coil TerminationFlying Leads
Contact Form1 Form X (SPST-NO)
Height65 mm
IP RatingIP67, IP69K
Length59.9 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting StylePCB Mount
Number of Phases1 Phase
Number of Poles1 Pole
PackagingBox
Product TypeElectromechanical Contactors
ProductContactors
SubcategoryContactors
TypeBuilt-in Coil Suppression
Width59.9 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410045
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 42 / Multiples: 42)
Quantity Unit PriceExt. Price
$115.48$4,850.16
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes