Reference Only
GTM401BAX
Contactors - Electromechanical 400A 1500VDC BIDIRECTIONAL CON
Datasheet
GTM401BAX DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Contactors - Electromechanical | |
| Relay Contact Form | 1 Form X (SPST-NO) | |
| Coil Voltage | 12 VDC | |
| Switching Voltage | 1.5 kVDC | |
| Series | GTM400 | |
| Coil Current | 240 mA | |
| Coil Termination | Flying Leads | |
| Contact Form | 1 Form X (SPST-NO) | |
| Height | 83.11 mm | |
| IP Rating | IP67, IP69K | |
| Length | 95.45 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Upright Flange | |
| Number of Phases | 1 Phase | |
| Number of Poles | 1 Pole | |
| Packaging | Each | |
| Product Type | Electromechanical Contactors | |
| Product | DC Contactors | |
| Subcategory | Contactors | |
| Type | Bi-Directional DC | |
| Width | 69.47 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8535900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $233.26 | $5,598.24 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.