Reference Only

GTM401BAB

Contactors - Electromechanical 400A 1500VDC BIDIRECTIONAL CON

Manufacturer:

Mfr Part:
GTM401BAB

TTI Part:
GTM401BAB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryContactors - Electromechanical
Relay Contact Form1 Form X (SPST-NO)
Coil Voltage12 VDC
Switching Voltage1.5 kVDC
SeriesGTM400
Coil Current240 mA
Coil TerminationFlying Leads
Contact Form1 Form X (SPST-NO)
Height83.11 mm
IP RatingIP67, IP69K
Length95.45 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting StyleUpright Flange
Number of Phases1 Phase
Number of Poles1 Pole
PackagingEach
Product TypeElectromechanical Contactors
ProductDC Contactors
SubcategoryContactors
TypeBi-Directional DC
Width69.47 mm

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536490065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

24In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 24 / Multiples: 24)
Quantity Unit PriceExt. Price
$252.98$6,071.52
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.