Reference Only
GH6
Industrial Relays 8KV SPDT HV RELAY
Datasheet
GH6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Industrial Relays | |
| Mounting Style | Thread Mount | |
| Product | High Voltage Relays | |
| Type | High Voltage | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 8 A | |
| Coil Termination | Turret | |
| Coil Type | Non-Latching | |
| Coil Voltage | 26.5 VDC | |
| Coil Resistance | 335 Ohms | |
| Switching Voltage | 8 kVDC | |
| Contact Material | Molybdenum (Mo) | |
| Series | GH6 | |
| Height | 33 mm | |
| Packaging | Box | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $765.05 | $765.05 | |
| $683.45 | $3,417.25 | |
| $560.13 | $5,601.30 | |
| $537.15 | $13,428.75 | |
| $505.80 | $50,580.00 | |
| $489.07 | $122,267.50 | |
| $463.98 | $231,990.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes