Reference Only

GH1-12VDC

Industrial Relays 3.5 KV SPDT HV RELAY 12V COIL

Manufacturer:

Mfr Part:
GH1-12VDC

TTI Part:
GH1-12VDC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryIndustrial Relays
Mounting StyleThread Mount
ProductHigh Voltage Relays
TypeHigh Voltage
Relay Contact FormSPDT (1 Form C)
Contact Current Rating25 A
Coil TerminationTurret
Coil TypeNon-Latching
Coil Voltage12 VDC
Coil Resistance80 Ohms
Switching Voltage3.5 kVDC
Contact MaterialMolybdenum (Mo)
SeriesGH1
Width18.5 mm
Height36 mm
PackagingBox
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$487.54$487.54
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.