Reference Only
GH1
Industrial Relays 3.5 KV SPDT HV RELAY
Datasheet
GH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Industrial Relays | |
| Mounting Style | Thread Mount | |
| Product | High Voltage Relays | |
| Type | High Voltage | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 25 A | |
| Coil Termination | Turret | |
| Coil Type | Non-Latching | |
| Coil Voltage | 26.5 VDC | |
| Coil Resistance | 335 Ohms | |
| Switching Voltage | 3.5 kVDC | |
| Contact Material | Molybdenum (Mo) | |
| Series | GH1 | |
| Width | 18.5 mm | |
| Height | 36 mm | |
| Packaging | Box | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8535900089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $418.52 | $418.52 | |
| $336.93 | $1,684.65 | |
| $329.64 | $3,296.40 | |
| $326.37 | $8,159.25 | |
| $323.14 | $32,314.00 | |
| $319.94 | $79,985.00 | |
| $316.77 | $158,385.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.