Reference Only
G9WF
Industrial Relays 15KV SPDT WP = SCREW/PANEL
Datasheet
G9WF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Industrial Relays | |
| Mounting Style | Flange Mount | |
| Product | High Voltage Relays | |
| Type | High Voltage | |
| Contact Termination | Screw | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 75 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 26.5 VDC | |
| Coil Resistance | 190 Ohms | |
| Switching Voltage | 20 kVDC | |
| Contact Material | Molybdenum (Mo) | |
| Series | G9WF | |
| Width | 40 mm | |
| Height | 58 mm | |
| Packaging | Box | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8535900089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,372.50 | $1,372.50 | |
| $1,218.50 | $6,092.50 | |
| $994.85 | $9,948.50 | |
| $942.60 | $23,565.00 | |
| $886.18 | $88,618.00 | |
| $794.22 | $198,555.00 | |
| $721.08 | $360,540.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.