Reference Only
G8SPD
Industrial Relays 15KV SPDT HV RELAY
Datasheet
G8SPD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | High Voltage Relays | |
| Type | High Voltage | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 30 A | |
| Coil Termination | Solder Pots | |
| Coil Type | Non-Latching | |
| Coil Voltage | 26.5 VDC | |
| Coil Resistance | 285 Ohms | |
| Switching Voltage | 15 kVDC | |
| Contact Material | Molybdenum (Mo) | |
| Series | G8 | |
| Width | 26.5 mm | |
| Height | 66.2 mm | |
| Packaging | Box | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,265.53 | $1,265.53 | |
| $1,216.40 | $6,082.00 | |
| $994.85 | $9,948.50 | |
| $938.43 | $23,460.75 | |
| $884.08 | $88,408.00 | |
| $794.22 | $198,555.00 | |
| $718.97 | $359,485.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes