Reference Only
G81C335
Industrial Relays 10KV SPDT 26V COIL PC5A
Datasheet
G81C335 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | High Voltage Relays | |
| Type | High Voltage | |
| Contact Termination | Solder Pin | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 5 A | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 26.5 VDC | |
| Coil Resistance | 290 Ohms | |
| Coil Current | 5 A | |
| Switching Voltage | 10 kVDC | |
| Series | G81C | |
| Length | 63.5 mm | |
| Height | 18.5 mm | |
| Packaging | Box | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $336.50 | $336.50 | |
| $333.17 | $1,665.85 | |
| $329.87 | $3,298.70 | |
| $326.60 | $8,165.00 | |
| $323.37 | $16,168.50 | |
| $320.17 | $32,017.00 | |
| $317.00 | $79,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.