Reference Only
G81C245
Industrial Relays 10KV SPDT 12V COIL FLYING LEAD
Datasheet
G81C245 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Industrial Relays | |
| Mounting Style | Through Hole | |
| Product | High Voltage Relays | |
| Type | High Voltage | |
| Contact Termination | Wire Leads | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 10 A | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 70 Ohms | |
| Coil Current | 10 A | |
| Switching Voltage | 10 kVDC | |
| Series | G81C | |
| Length | 63.5 mm | |
| Height | 18.5 mm | |
| Packaging | Box | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $416.18 | $416.18 | |
| $367.05 | $1,835.25 | |
| $363.42 | $3,634.20 | |
| $336.50 | $8,412.50 | |
| $317.68 | $31,768.00 | |
| $303.07 | $75,767.50 | |
| $284.25 | $142,125.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes