Reference Only
G81BB57
Industrial Relays 10KV SPST NC 26V COIL STUD TER
Datasheet
G81BB57 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | High Voltage Relays | |
| Type | High Voltage | |
| Relay Contact Form | SPST (1 Form B) | |
| Contact Current Rating | 5 A | |
| Coil Termination | Stud | |
| Coil Type | Non-Latching | |
| Coil Voltage | 26.5 VDC | |
| Coil Resistance | 290 Ohms | |
| Switching Voltage | 10 kVDC | |
| Series | G81B | |
| Length | 78.7 mm | |
| Width | 22.3 mm | |
| Height | 33.8 mm | |
| Packaging | Box | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8535900089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $388.78 | $388.78 | |
| $339.50 | $1,697.50 | |
| $336.14 | $3,361.40 | |
| $315.62 | $7,890.50 | |
| $296.80 | $29,680.00 | |
| $282.17 | $70,542.50 | |
| $267.52 | $133,760.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
10 available now at ttieurope.com
Sign in to add projects and notes