Reference Only

G81A235

Industrial Relays 10KV SPST NO 12V COIL 5A PC PI

Manufacturer:

Mfr Part:
G81A235

TTI Part:
G81A235

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryIndustrial Relays
Mounting StyleThrough Hole
ProductHigh Voltage Relays
TypeHigh Voltage
Contact TerminationSolder Pin
Relay Contact FormSPST (1 Form A)
Contact Current Rating5 A
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Voltage12 VDC
Coil Resistance70 Ohms
Coil Current5 A
Switching Voltage10 kVDC
SeriesG81A
Length56.6 mm
Width19.8 mm
Height18.5 mm
PackagingBox
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8535908060
TARIC8535900089
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$415.56$415.56
$403.38$2,016.90
$344.87$3,448.70
$315.62$7,890.50
$296.80$29,680.00
$282.17$70,542.50
$267.52$133,760.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.