Reference Only
G71C841
Industrial Relays 70KV SPDT HV RELAY
Datasheet
G71C841 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Industrial Relays | |
| Mounting Style | Thread Mount | |
| Product | High Voltage Relays | |
| Type | High Voltage | |
| Contact Termination | Wire Leads | |
| Relay Contact Form | SPDT (1 Form C) | |
| Contact Current Rating | 10 A | |
| Coil Termination | Turret | |
| Coil Type | Non-Latching | |
| Coil Voltage | 26.5 VDC | |
| Coil Resistance | 75 Ohms | |
| Switching Voltage | 70 kVDC | |
| Contact Material | Molybdenum (Mo) | |
| Series | G71C | |
| Width | 50.3 mm | |
| Height | 50.8 mm | |
| Packaging | Box | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,797.19 | $1,797.19 | |
| $1,779.39 | $8,896.95 | |
| $1,586.33 | $15,863.30 | |
| $1,343.88 | $33,597.00 | |
| $1,268.65 | $126,865.00 | |
| $1,197.58 | $299,395.00 | |
| $1,147.43 | $573,715.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.