Reference Only

G71A871

Industrial Relays 70KV SPST-NO HV RELAY

Manufacturer:

Mfr Part:
G71A871

TTI Part:
G71A871

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryIndustrial Relays
Mounting StyleThread Mount
ProductHigh Voltage Relays
TypeHigh Voltage
Contact TerminationWire Leads
Relay Contact FormSPST (1 Form A)
Contact Current Rating10 A
Coil TerminationTurret
Coil TypeNon-Latching
Coil Voltage26.5 VDC
Coil Resistance75 Ohms
Switching Voltage70 kVDC
Contact MaterialMolybdenum (Mo)
SeriesG71A
Width50.3 mm
Height50.8 mm
PackagingBox
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908060
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,699.35$1,699.35
$1,682.52$8,412.60
$1,642.75$16,427.50
$1,557.07$38,926.75
$1,498.55$149,855.00
$1,408.68$352,170.00
$1,254.02$627,010.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.