
G52WF
Industrial Relays 25KV DPDT HV RELAY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Industrial Relays | |
| Mounting Style | Flange Mount | |
| Product | General Purpose Relays | |
| Type | High Voltage | |
| Contact Termination | Screw | |
| Relay Contact Form | 1 Form C (SPDT) | |
| Contact Current Rating | 150 A | |
| Coil Voltage | 26.5 VDC | |
| Coil Resistance | 60 OHms | |
| Packaging | Box | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |