Reference Only
G47B234
Industrial Relays 8KV SPST-NC HV RELAY
Datasheet
G47B234 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Industrial Relays | |
| Mounting Style | Flange Mount | |
| Product | High Voltage Relays | |
| Type | High Voltage | |
| Relay Contact Form | SPST (1 Form B) | |
| Contact Current Rating | 12 A | |
| Coil Termination | Bus Wire | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 230 Ohms | |
| Switching Voltage | 8 kVDC | |
| Series | G47B | |
| Height | 44.2 mm | |
| Packaging | Box | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8535908060 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $493.25 | $493.25 | |
| $488.37 | $1,465.11 | |
| $483.53 | $2,417.65 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes