Reference Only
G41A834
Industrial Relays 5KV SPST-NO HV RELAY
Datasheet
G41A834 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Industrial Relays | |
| Mounting Style | Flange Mount | |
| Product | High Voltage Relays | |
| Type | High Voltage | |
| Relay Contact Form | SPST (1 Form A) | |
| Contact Current Rating | 30 A | |
| Coil Termination | Turret | |
| Coil Type | Non-Latching | |
| Coil Voltage | 26.5 VDC | |
| Coil Resistance | 290 Ohms | |
| Switching Voltage | 5 kVDC | |
| Series | G41A | |
| Height | 43.6 mm | |
| Packaging | Box | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $421.12 | $421.12 | |
| $381.72 | $1,908.60 | |
| $355.30 | $3,553.00 | |
| $323.97 | $8,099.25 | |
| $307.25 | $30,725.00 | |
| $294.70 | $73,675.00 | |
| $275.88 | $137,940.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes