Reference Only
G38WP-12VDC
Industrial Relays 25KV SPST-NC HV RELAY
Datasheet
G38WP-12VDC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | High Voltage Relays | |
| Type | High Voltage | |
| Relay Contact Form | SPST (1 Form Y) | |
| Contact Current Rating | 15 A | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 24 Ohms | |
| Switching Voltage | 25 kVDC | |
| Contact Material | Molybdenum (Mo) | |
| Series | G38 | |
| Width | 33.8 mm | |
| Height | 77 mm | |
| Packaging | Box | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,752.80 | $1,752.80 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.