Reference Only

G2WP-12VDC

Industrial Relays 15KV SPDT HV RELAY

Manufacturer:

Mfr Part:
G2WP-12VDC

TTI Part:
G2WP-12VDC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductHigh Voltage Relays
TypeHigh Voltage
Relay Contact FormSPDT (1 Form C)
Contact Current Rating50 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage12 VDC
Coil Resistance60 Ohms
Switching Voltage15 kVDC
Contact MaterialMolybdenum (Mo)
SeriesG2
Width26.6 mm
Height37.4 mm
PackagingBox
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8535908060
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,158.69$1,158.69
$1,061.73$5,308.65
$869.45$8,694.50
$821.38$20,534.50
$771.22$77,122.00
$689.72$172,430.00
$622.83$311,415.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes