Reference Only

G2WF-115VDC

Industrial Relays 15KV SPDT HV RELAY

Manufacturer:

Mfr Part:
G2WF-115VDC

TTI Part:
G2WF-115VDC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryIndustrial Relays
Mounting StyleFlange Mount
ProductHigh Voltage Relays
TypeHigh Voltage
Relay Contact FormSPDT (1 Form C)
Contact Current Rating50 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage115 VDC
Coil Resistance3.5 kOhms
Switching Voltage15 kVDC
Contact MaterialMolybdenum (Mo)
SeriesG2
Width26.6 mm
Height40.7 mm
PackagingBox
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908060
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$869.45$869.45
$860.84$4,304.20
$852.32$8,523.20
$843.88$21,097.00
$835.52$83,552.00
$827.25$206,812.50
$819.06$409,530.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.