Reference Only

G20WP

Industrial Relays 20KV SPST HV RELAY

Manufacturer:

Mfr Part:
G20WP

TTI Part:
G20WP

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductHigh Voltage Relays
TypeHigh Voltage
Relay Contact FormSPST (1 Form X)
Contact Current Rating110 A
Coil TerminationScrew
Coil TypeNon-Latching
Coil Voltage26.5 VDC
Coil Resistance120 Ohms
Switching Voltage20 kVDC
Contact MaterialMolybdenum (Mo)
SeriesG20
Width33.8 mm
Height77 mm
PackagingBox
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Box

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$2,003.08$2,003.08
$1,853.85$9,269.25
$1,519.43$15,194.30
$1,431.67$35,791.75
$1,348.07$134,807.00
$1,205.95$301,487.50
$1,097.27$548,635.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.