Reference Only
G13
Industrial Relays 15KV DPDT HV RELAY
Datasheet
G13 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | High Voltage Relays | |
| Type | High Voltage | |
| Contact Termination | Wire Leads | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 10 A | |
| Coil Type | Non-Latching | |
| Coil Voltage | 26.5 VDC | |
| Coil Resistance | 180 Ohms | |
| Switching Voltage | 15 kVDC | |
| Contact Material | Molybdenum (Mo) | |
| Series | G13 | |
| Width | 39.9 mm | |
| Height | 48.7 mm | |
| Packaging | Box | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,158.49 | $1,158.49 | |
| $1,019.93 | $5,099.65 | |
| $831.82 | $8,318.20 | |
| $790.02 | $19,750.50 | |
| $739.87 | $73,987.00 | |
| $662.55 | $165,637.50 | |
| $601.93 | $300,965.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes