Reference Only
G12SP
Industrial Relays 8KV DPDT HV RELAY
Datasheet
G12SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | High Voltage Relays | |
| Type | High Voltage | |
| Relay Contact Form | DPDT (2 Form C) | |
| Contact Current Rating | 10 A | |
| Coil Termination | Solder Tab | |
| Coil Type | Non-Latching | |
| Coil Voltage | 26.5 VDC | |
| Coil Resistance | 250 Ohms | |
| Switching Voltage | 8 kVDC | |
| Contact Material | Molybdenum (Mo) | |
| Series | G12 | |
| Height | 30 mm | |
| Packaging | Box | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8535908060 |
| TARIC | 8535900089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,119.95 | $1,119.95 | |
| $986.48 | $4,932.40 | |
| $808.85 | $8,088.50 | |
| $762.87 | $19,071.75 | |
| $718.97 | $71,897.00 | |
| $643.73 | $160,932.50 | |
| $581.02 | $290,510.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.