Reference Only

XMC7K24CAHM3/H

ESD Protection Diodes / TVS Diodes 7KW 24V 5%

Manufacturer:

Mfr Part:
XMC7K24CAHM3/H

TTI Part:
XMC7K24CAHM3/H

EDA / CAD Models

Alternate Part Number

XMC7K24CAHM3/I

Specifications

DescriptionProduct Attribute
Similar
ManufacturerVishay
Product CategoryESD Protection Diodes / TVS Diodes
PolarityBidirectional
Number of Channels1 Channel
Working Voltage24 V
Termination StyleSMD/SMT
Clamping Voltage24 V
Breakdown Voltage29.5 V
Package / CaseSMC (DO-214AB)
Ipp - Peak Pulse Current180 A
Pppm - Peak Pulse Power Dissipation7 kW
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 175 C
SeriesXMC7K24CA
PackagingReel
ProductESD Suppressors
SubcategoryESD Protection Diodes / TVS Diodes
TradenameXClampR

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8541100080
TARIC8541100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

1,700In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 850 / Multiples: 850)
Quantity Unit PriceExt. Price
$0.94$799.00
$0.92$1,564.00
$0.90$2,295.00
$0.88$3,740.00
$0.87$5,916.00
$0.85$11,560.00
Need more?

My Notes

Sign into see notes.